The Nichicon UHD1H181MPD1AA is an aluminum electrolytic capacitor with a capacitance of 180uF and a working voltage of 50VDC. It features a 20% tolerance and a maximum impedance of 0.046 ohms at 20°C and 100kHz. This capacitor has a low ESR type and is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40°C to 105°C and has a lifetime of 3000 hours.
Nichicon UHD1H181MPD1AA technical specifications.
| Capacitance | 180uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1190mA |
| Leakage Current | 90@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.046@20°C@100kHz|0.14@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD1H181MPD1AA to view detailed technical specifications.
No datasheet is available for this part.