The Nichicon UHD1H181MPD1CV is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a maximum voltage rating of 50VDC. It has a maximum ripple current of 1190 and a leakage current of 90uA at 2 minutes. The capacitor has a maximum impedance of 0.046 ohms at 20°C and 100kHz, and 0.14 ohms at -10°C and 100kHz. It operates between -40°C and 105°C and is available in a radial through-hole package with a 3.5mm terminal pitch.
Nichicon UHD1H181MPD1CV technical specifications.
| Capacitance | 180uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1190mA |
| Leakage Current | 90@2MinuA |
| Lifetime | 3000h |
| Size | 8 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.046@20°C@100kHz|0.14@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD1H181MPD1CV to view detailed technical specifications.
No datasheet is available for this part.