Standard aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial package with 2mm lead pitch, 0.5mm lead diameter, 5mm diameter, and 11mm height. Offers 238mA ripple current, 11µA leakage current, and 340mΩ impedance. Operates from -40°C to 105°C with a 2000-hour life rating. Through-hole mounting, RoHS compliant.
Nichicon UHD1H220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 340mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 11uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 238mA |
| Ripple Current (AC) | 238mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.