Standard aluminum electrolytic capacitor, 220µF capacitance, 50V DC voltage rating, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 16mm height. Offers 1.37A ripple current, 42mΩ impedance, and 110µA leakage current. Operates from -40°C to 105°C with a 4000-hour lifespan. Lead-free and RoHS compliant.
Nichicon UHD1H221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Impedance | 42mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 110uA |
| Length | 16mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.37A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.