This aluminum cylindrical can electrolytic capacitor has a capacitance of 220uF and a voltage rating of 50VDC with a tolerance of 20%. It has a maximum impedance of 0.042 ohms at 20°C and 100kHz, and 0.12 ohms at -10°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It has a lifetime of 4000 hours and a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C.
Nichicon UHD1H221MPD1AA technical specifications.
| Capacitance | 220uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1370mA |
| Leakage Current | 110@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.042@20°C@100kHz|0.12@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD1H221MPD1AA to view detailed technical specifications.
No datasheet is available for this part.