Aluminum electrolytic capacitor, 270µF capacitance, 50V DC voltage rating, and 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch for radial mounting. Offers 1.58A ripple current, 135µA leakage current, and 30mΩ impedance. Operates from -40°C to 105°C with a 4000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UHD1H271MPD technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 30mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 135uA |
| Length | 20mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.58A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H271MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.