Aluminum electrolytic capacitor with 330µF capacitance and 50V DC rating. Features 20% tolerance, 1.87A ripple current, and low impedance of 28mΩ. Designed for through-hole mounting with radial leads on a 5mm pitch, measuring 10mm in diameter and 25mm in height. Operates from -40°C to 105°C with a 4000-hour life expectancy at rated conditions. RoHS compliant and lead-free.
Nichicon UHD1H331MPD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 28mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 165uA |
| Length | 25mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.87A |
| Ripple Current (AC) | 1.87A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H331MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.