This Nichicon UHD1H331MPD1CV capacitor features a capacitance of 330uF and a working voltage of 50VDC. It has a tolerance of 20% and a DC rated voltage of 50V. The capacitor's ripple current is 1870mA and its leakage current is 165uA after 2 minutes. It has a lifetime of 4000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a radial termination style and is designed for through-hole mounting. It can operate within a temperature range of -40°C to 105°C.
Nichicon UHD1H331MPD1CV technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 1870mA |
| Leakage Current | 165@2MinuA |
| Lifetime | 4000h |
| Size | 10 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.028@20°C@100kHz|0.085@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD1H331MPD1CV to view detailed technical specifications.
No datasheet is available for this part.