Aluminum electrolytic capacitor, 56µF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial package with 2.5mm lead pitch, 0.5mm lead diameter, 6.3mm diameter, and 11mm height. Operates within a temperature range of -40°C to 105°C, offering a ripple current of 385mA and 2000 hours of life. Impedance is 140mΩ, with a leakage current of 28µA.
Nichicon UHD1H560MED technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 140mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 28uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 385mA |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H560MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.