The Nichicon UHD1H561MHD is a 560uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a 12.5mm diameter and 25mm length, and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a bulk packaging quantity of 100.
Nichicon UHD1H561MHD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 23mR |
| Lead Pitch | 0.197inch |
| Leakage Current | 280uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.41A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H561MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.