The Nichicon UHD1H561MHD1CV is a 560uF electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It features a maximum ripple current of 2410 and a leakage current of 280uA at 2 minutes. The capacitor has a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole package with a radial termination style and a terminal pitch of 5mm. The capacitor has a maximum impedance of 0.023 ohms at 20°C and 100kHz, and 0.059 ohms at -10°C and 100kHz. It operates within a temperature range of -40°C to 105°C.
Nichicon UHD1H561MHD1CV technical specifications.
| Capacitance | 560uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 2410mA |
| Leakage Current | 280@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.023@20°C@100kHz|0.059@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UHD1H561MHD1CV to view detailed technical specifications.
No datasheet is available for this part.