Nichicon UHD1H821MHD6 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height - Seated (Max) | 0.866inch |
| Impedance | 23mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 410uA |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.73A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1H821MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.