The Nichicon UHD1V561MPD is a 560uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package with a lead pitch of 0.197inch and is designed for through hole mounting. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
Nichicon UHD1V561MPD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Impedance | 22mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 196uA |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | HD |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHD1V561MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.