Standard aluminum electrolytic capacitor with 1.2mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 240mΩ ESR, and 60mΩ impedance. Radial package with 10mm diameter, 16mm height, and 5mm lead pitch, suitable for through-hole mounting. Offers 6000 hours of life at 105°C maximum operating temperature and 1.21A ripple current.
Nichicon UHE0J122MPD6 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 60mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 16mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J122MPD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.