Nichicon UHE0J123MHT6 technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 31.5mm |
| Impedance | 15mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE0J123MHT6 to view detailed technical specifications.
No datasheet is available for this part.