Nichicon UHE0J151MDD1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 520mR |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 580mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 147mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J151MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.