This 1500uF electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features a maximum impedance of 0.046 ohms at 20°C and 100kHz, and 0.18 ohms at -10°C and 100kHz. The capacitor has a maximum operating temperature range of -40°C to 105°C and a lifetime of 6000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. The capacitor is suitable for through hole mounting.
Nichicon UHE0J152MPH technical specifications.
| Capacitance | 1500uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1400mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.046@20°C@100kHz|0.18@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UHE0J152MPH to view detailed technical specifications.
No datasheet is available for this part.