Standard aluminum electrolytic capacitor with 15,000µF capacitance and 6.3V DC rating. Features 20% tolerance, 4.22A ripple current, and 8000-hour life at 105°C. Radial package measures 18mm diameter by 35.5mm height with a 7.5mm lead pitch. Low impedance of 14mR and leakage current of 945µA. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UHE0J153MHD technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.22% |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 14mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 945uA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.22A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J153MHD to view detailed technical specifications.
No datasheet is available for this part.