The Nichicon UHE0J681MPH is a 680uF aluminum electrolytic capacitor with a DC rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum impedance of 0.13 ohms at 20°C and 100kHz, and a maximum operating temperature range of -40°C to 105°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 3.5mm. It has a lifetime of 6000 hours and a leakage current of 3 microamps at 2 minutes.
Nichicon UHE0J681MPH technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 640mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Maximum Impedance | 0.13@20°C@100kHz|0.52@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UHE0J681MPH to view detailed technical specifications.
No datasheet is available for this part.