Standard aluminum electrolytic capacitor with 6.8mF capacitance and 6.3V DC rating. Features 20% tolerance, 17mR impedance, and 3.35A ripple current. Radial package with 12.5mm diameter and 40mm height, 5mm lead pitch, suitable for through-hole mounting. Rated for 8000 hours at 105°C, with a leakage current of 428.4uA. Lead-free and RoHS compliant.
Nichicon UHE0J682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 17mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 428.4uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.35A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.