Standard aluminum electrolytic capacitor with 6.8mF capacitance and 6.3V DC rating. Features 20% tolerance, 2.86A ripple current, and 26mΩ impedance. Operates from -40°C to 105°C with an 8000-hour life rating. Radial package measures 18mm in diameter and 20mm in height, with a 7.5mm lead pitch. RoHS compliant and lead-free.
Nichicon UHE0J682MHD3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 26mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 428.4uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.86A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.271962oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J682MHD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.