Standard aluminum electrolytic capacitor with 6.8mF capacitance and 6.3V voltage rating. Features 20% tolerance, 2.93A ripple current, and 21mR impedance. Designed for through-hole mounting with radial leads spaced at 7.5mm. Operates from -40°C to 105°C with a rated life of 8000 hours. Dimensions are 16mm diameter and 25mm height.
Nichicon UHE0J682MHD6 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 21mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 428.4uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.260322oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J682MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.