Standard aluminum electrolytic capacitor, 820µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a radial package with a 10mm diameter and 12.5mm height, 5mm lead pitch, and 0.6mm lead diameter for through-hole mounting. Offers 865mA ripple current, 320mΩ ESR, 80mΩ impedance, and 51.66µA leakage current. Operates from -40°C to 105°C with a 6000-hour life rating.
Nichicon UHE0J821MPD technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 80mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 51.66uA |
| Length | 12.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 865mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J821MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.