This is an aluminum electrolytic capacitor with a capacitance of 8200uF, a DC rated voltage of 6.3VDC, and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 3450 and a leakage current of 3uA at 2 minutes. It is designed for through hole mounting with a radial termination style and an aluminum cylindrical can construction. The capacitor has a maximum impedance of 0.017 ohms at 20°C and 100kHz, and 0.05 ohms at -10°C and 100kHz. It operates between -40°C and 105°C.
Nichicon UHE0J822MHH technical specifications.
| Capacitance | 8200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3450mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 8000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.017@20°C@100kHz|0.05@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UHE0J822MHH to view detailed technical specifications.
No datasheet is available for this part.