Aluminum electrolytic capacitor with 100µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers 210mA ripple current capability and a low ESR of 2.3Ω. Designed for general purpose applications, it operates from -40°C to 105°C with a 4000-hour life expectancy. The capacitor has a 5mm diameter, 11mm height, and 2mm lead pitch, suitable for through-hole mounting.
Nichicon UHE1A101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.197inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 10uA |
| Length | 11mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 4000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A101MDD to view detailed technical specifications.
No datasheet is available for this part.