Aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers 240mΩ ESR and 1.05A ripple current capability, with a low impedance of 69mΩ. Designed for through-hole mounting, it operates from -40°C to 105°C with a 6000-hour lifespan at rated conditions. The capacitor measures 8mm in diameter and 20mm in height, with a 3.5mm lead pitch.
Nichicon UHE1A102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 20mm |
| Impedance | 69mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 100uA |
| Length | 20mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.