Standard aluminum electrolytic capacitor with 12mF capacitance and 10V DC rated voltage. Features 20% tolerance, 4.28A ripple current, and low impedance of 12mR. Designed for through-hole mounting with a radial package measuring 18mm diameter and 40mm height, a 7.5mm lead pitch, and a 1.2mA leakage current. Operates from -40°C to 105°C with a rated life of 8000 hours at maximum temperature. Lead-free and RoHS compliant.
Nichicon UHE1A123MHD technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.19% |
| Height | 40mm |
| Impedance | 12mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1.2mA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.28A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A123MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.