The Nichicon UHE1A123MHT is a 12mF aluminum electrolytic capacitor with a 20% tolerance and a 10V voltage rating. It has a radial package with a diameter of 18mm and a height of 40mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Nichicon UHE1A123MHT technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 40mm |
| Impedance | 12mR |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1A123MHT to view detailed technical specifications.
No datasheet is available for this part.