Nichicon UHE1A152MHT6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Impedance | 49mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1A152MHT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.