Standard aluminum electrolytic capacitor, 1500µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 10mm diameter, 25mm height, and 5mm lead pitch for radial mounting. Offers 1.65A ripple current, 160mΩ ESR, and 42mΩ impedance. Operates from -40°C to 105°C with a 6000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UHE1A152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 25mm |
| Impedance | 42mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 150uA |
| Length | 25mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A152MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.