Standard aluminum electrolytic capacitor with 220µF capacitance and 10V DC rating. Features 20% tolerance, 870mΩ ESR, and 340mA ripple current. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Operates from -40°C to 105°C with a 4000-hour lifespan. RoHS compliant and lead-free.
Nichicon UHE1A221MED technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 870mR |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Impedance | 220mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 22uA |
| Length | 11mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A221MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.