The Nichicon UHE1A221MET is a 220uF radial aluminum electrolytic capacitor with a 10V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk package and is not RoHS compliant. It has a diameter of 6.3mm and a height of 11mm, with a length of 11mm. The impedance is 220mR, and it has a 20% tolerance.
Nichicon UHE1A221MET technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Impedance | 220mR |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1A221MET to view detailed technical specifications.
No datasheet is available for this part.