Aluminum electrolytic capacitor with 2.2mF capacitance and 10V DC rated voltage. Features 20% tolerance, 120mΩ ESR, and 35mΩ impedance. Rated for 1.9A ripple current and 8000 hours life at 105°C. Radial package with 5mm lead pitch, 0.6mm lead diameter, and through-hole mounting. RoHS compliant and lead-free.
Nichicon UHE1A222MHD6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 20mm |
| Impedance | 35mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 220uA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.141801oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A222MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.