Standard aluminum electrolytic capacitor with 2200µF capacitance and 10V DC rated voltage. Features 20% tolerance, 120mΩ ESR, and 35mΩ impedance. Rated for 1.9A ripple current and 8000 hours of life at 105°C. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height, suitable for through-hole mounting.
Nichicon UHE1A222MHD6TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 35mR |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A222MHD6TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.