The Nichicon UHE1A222MHT3 is a 2.2mF aluminum electrolytic capacitor with a 20% tolerance and a radial package. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in bulk packaging and has a diameter of 16mm and a height of 15mm.
Nichicon UHE1A222MHT3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 15mm |
| Impedance | 42mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1A222MHT3 to view detailed technical specifications.
No datasheet is available for this part.