Aluminum electrolytic capacitor, 2200µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with 5mm lead pitch, 10mm diameter, and 31.5mm height. Offers 120mΩ ESR, 31mΩ impedance, 1.91A ripple current, and 220µA leakage current. Rated for 6000 hours at 105°C, with a minimum operating temperature of -40°C. RoHS compliant and lead-free.
Nichicon UHE1A222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 31.5mm |
| Impedance | 31mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 220uA |
| Length | 31.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.91A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A222MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.