Aluminum electrolytic capacitor with 3300µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers 89mΩ ESR and 2.23A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch, it operates from -40°C to 105°C with an 8000-hour life rating. Dimensions are 12.5mm diameter and 25mm height.
Nichicon UHE1A332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 89mR |
| Height | 25mm |
| Impedance | 27mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 330uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.23A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.