Aluminum electrolytic capacitor with 3.9mF capacitance and 10V DC rating. Features 78mR ESR, 2.12A ripple current, and 390uA leakage current. Designed for through-hole mounting with a 5mm lead pitch, this radial component measures 12.5mm in diameter and 31.5mm in height. Operates from -40°C to 105°C with an 8000-hour lifespan at rated conditions.
Nichicon UHE1A392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 78mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 24mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Leakage Current | 390uA |
| Length | 31.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A392MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.