Aluminum electrolytic capacitor with 3.9mF capacitance and 10V DC rated voltage. Features 20% tolerance, 78mR ESR, and 27mR impedance. Rated for 2.53A ripple current and 8000 hours life at 105°C. Radial package measures 16mm diameter by 20mm height with a 7.5mm lead pitch. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Nichicon UHE1A392MHD6 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 78mR |
| Height | 20mm |
| Impedance | 27mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 390uA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.208822oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A392MHD6 to view detailed technical specifications.
No datasheet is available for this part.