The Nichicon UHE Series 4.7mF 10V Radial Through Hole Aluminum Electrolytic Capacitor has a capacitance of 4.7mF and an impedance of 20mR. It is packaged in a radial case with a diameter of 12.5mm and a height of 35.5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead.
Nichicon UHE1A472MHT technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 35.5mm |
| Impedance | 20mR |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1A472MHT to view detailed technical specifications.
No datasheet is available for this part.