Aluminum electrolytic capacitor with 5.6mF capacitance and 10V DC rated voltage. Features 20% tolerance, 2.93A ripple current capability, and low impedance of 21mR. Designed for through-hole mounting with a radial package, measuring 16mm diameter and 25mm height, with a 7.5mm lead pitch. Offers 8000 hours of life at 105°C maximum operating temperature and is RoHS compliant.
Nichicon UHE1A562MHD6 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 25mm |
| Impedance | 21mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 560uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A562MHD6 to view detailed technical specifications.
No datasheet is available for this part.