The Nichicon UHE Series Radial Aluminum Electrolytic Capacitor has a capacitance of 5.6mF and a voltage rating of 10V with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is available in a radial package with a diameter of 12.5mm and a height of 40mm. The capacitor has an impedance of 17mR and is not RoHS compliant. It is packaged in bulk and has a lead-free status of contains lead.
Nichicon UHE1A562MHT technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 40mm |
| Impedance | 17mR |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1A562MHT to view detailed technical specifications.
No datasheet is available for this part.