Standard aluminum electrolytic capacitor, 680µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a radial package with 8mm diameter, 15mm height, and 3.5mm lead pitch. Offers 840mA ripple current, 320mΩ ESR, 87mΩ impedance, and 68µA leakage current. Operates from -40°C to 105°C with a 6000-hour life expectancy. Lead-free and RoHS compliant.
Nichicon UHE1A681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 15mm |
| Impedance | 87mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 68uA |
| Length | 15mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 840mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.