Standard aluminum electrolytic capacitor with 8.2mF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers 3.61A ripple current capability and a low 40mR ESR at 100kHz. Designed for through-hole mounting with a 7.5mm lead pitch, it operates from -40°C to 105°C with an 8000-hour lifespan. The capacitor measures 16mm in diameter and 35.5mm in height, with a 0.8mm lead diameter.
Nichicon UHE1A822MHD technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 35.5mm |
| Impedance | 15mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 820uA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.61A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A822MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.