The Nichicon UHE1A822MHT is a 8.2mF aluminum electrolytic capacitor with a tolerance of 20% and a voltage rating of 10V. It has a radial package with a diameter of 16mm and a height of 35.5mm, and is designed for through-hole mounting. The capacitor has an impedance of 15mR and a maximum operating temperature of 105°C, with a minimum operating temperature of -40°C. It is not RoHS compliant due to containing lead.
Nichicon UHE1A822MHT technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 35.5mm |
| Impedance | 15mR |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1A822MHT to view detailed technical specifications.
No datasheet is available for this part.