Aluminum electrolytic capacitor with 470µF capacitance and 16V DC rating. Features 20% tolerance, 320mΩ ESR, and 630mA ripple current. Radial package with 3.5mm lead pitch, measuring 8mm diameter and 15mm height. Operates from -40°C to 105°C, with a lifespan of 7000 hours. RoHS compliant and lead-free.
Nichicon UHE1C471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 87mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.138inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.