Aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, with a 20% tolerance. Features a 320mΩ ESR and 80mΩ impedance, supporting a ripple current of 648.8mA. This radial component has a 5mm lead pitch, 10 x 12.5mm dimensions, and operates from -40°C to 105°C. RoHS compliant and lead-free.
Nichicon UHE1C471MPD6TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 648.8mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C471MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.