100µF, 25VDC aluminum electrolytic capacitor with 20% tolerance. Features a 6.3 x 11mm cylindrical can construction and radial termination with a 5mm terminal pitch. Rated for 340mA ripple current and 5000 hours lifetime at 105°C. Through-hole mounting with lead cut, kinked, and formed wire form. Operating temperature range from -40°C to 105°C.
Nichicon UHE1E101MED1AA technical specifications.
| Wire Form | Lead Cut, Kinked and Form |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 6.3 |
| Seated Plane Height (mm) | 13.5 |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 11 |
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 340mA |
| Leakage Current | 25@2MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.22@20°C@100kHz|0.87@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UHE1E101MED1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.