Aluminum electrolytic capacitor with 2200µF capacitance and 25V DC voltage rating. Features 20% tolerance, 67mΩ ESR, and 26mΩ impedance. Rated for 2.86A ripple current and 10000 hours of life at 105°C. Radial package measures 18mm diameter by 20mm height with a 7.5mm lead pitch. Through-hole mounting and RoHS compliant.
Nichicon UHE1E222MHD6TN technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 67mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 26mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.86A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1E222MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.