The Nichicon UHE1E222MHT6 is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a voltage rating of 25 volts. It has a tolerance of 20% and is packaged in a radial through-hole configuration. The capacitor measures 18mm in diameter and 20mm in length, with a height of 20mm. It operates within a temperature range of -40°C to 105°C and is not RoHS compliant.
Nichicon UHE1E222MHT6 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 20mm |
| Impedance | 26mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1E222MHT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.